345-049-523-478

Heilind Number:EDA345-049-523-478
Manufacturer:EDAC
Manufacturer Number:345-049-523-478
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-049-523-478
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-049-523-478

Detailed Description

Enhance your PCB connections with our high-quality Board To Board PCB Connector. Designed for seamless integration, this connector features 49 positions in a single row, ensuring a reliable and efficient link between boards. The UL 94V-0 Thermoplastic Polyester housing material offers durability and safety, while the copper alloy contact material guarantees optimal conductivity. With a pitch of 0.1 inches and row spacing of 0.2 inches, it provides precise alignment for seamless communication. Operating smoothly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of applications. Upgrade your setup with this essential connector for enhanced performance and connectivity.