345-049-523-488

Heilind Number:EDA345-049-523-488
Manufacturer:EDAC
Manufacturer Number:345-049-523-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-049-523-488
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-049-523-488

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector, designed for seamless integration. Crafted with precision, it features 49 positions in a single row, providing ample space for your circuitry needs. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, while the copper alloy contacts guarantee reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers easy installation and efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for various environments. Trust in this connector for optimal performance and longevity in your electronic projects.