345-049-523-602

Heilind Number:EDA345-049-523-602
Manufacturer:EDAC
Manufacturer Number:345-049-523-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-049-523-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-049-523-602

Detailed Description

Enhance your circuit board connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a single row layout with 49 positions and a pitch of .1 inches, ensuring precise and secure connections. The durable housing, made of UL 94V-0 Thermoplastic Polyester, guarantees reliability even in demanding environments. Crafted with copper alloy contacts, it offers efficient power transfer with an amperage rating of 3A. Its straight mount orientation and compact design make it ideal for space-constrained applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for your PCB assembly needs.