345-049-523-607

Heilind Number:EDA345-049-523-607
Manufacturer:EDAC
Manufacturer Number:345-049-523-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-049-523-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-049-523-607

Detailed Description

Enhance your PCB connectivity with our high-performance board-to-board connector. Designed for seamless integration, this connector features 49 positions with a single row layout, ensuring efficient data transfer. The housing is constructed from UL 94V-0 thermoplastic polyester, guaranteeing durability and safety. Each contact is made of premium copper alloy, optimizing conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise and reliable connections. Operating smoothly in temperatures ranging from -40 to 105°C, it is ideal for a wide range of applications. Upgrade your electronic devices with this essential component, a perfect choice for engineers and hobbyists alike.