345-049-523-658

Heilind Number:EDA345-049-523-658
Manufacturer:EDAC
Manufacturer Number:345-049-523-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-049-523-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-049-523-658

Detailed Description

Enhance connectivity within your circuit boards with this high-performance Board To Board PCB Connector. Featuring 49 positions with a single row layout, it allows for seamless data transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and precision-made Copper Alloy contacts, it ensures reliable and secure connections. The .1 inch pitch and .2 inch row spacing offer optimal signal integrity. Designed for straight mount orientation, it simplifies installation. Operating efficiently in a wide temperature range from -40 to 105 °C, it guarantees consistent performance even in demanding environments. Upgrade your electronic systems with this essential component.