345-049-523-688

Heilind Number:EDA345-049-523-688
Manufacturer:EDAC
Manufacturer Number:345-049-523-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-049-523-688
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-049-523-688

Detailed Description

Elevate your PCB connections with this high-performance board-to-board connector. Featuring a sleek green design, it boasts a durable UL 94V-0 Thermoplastic Polyester housing for optimal safety. With a single row layout and a total of 49 positions, it offers ample space for seamless connectivity. The copper alloy contacts ensure reliable signal transmission, while the .1-inch pitch and .2-inch row spacing allow for easy installation. Designed for straight mount orientation, it's perfect for a variety of electronic applications. Operating smoothly in temperatures ranging from -40 to 105°C, this connector guarantees stability and durability. Upgrade your setup with this essential component for optimal performance and connectivity.