345-049-524-101

Heilind Number:EDA345-049-524-101
Manufacturer:EDAC
Manufacturer Number:345-049-524-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-049-524-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-049-524-101

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Card Edge Connector. Featuring a sleek green design and rugged UL 94V-0 Thermoplastic Polyester housing, it ensures reliable operation even in demanding environments. The 49-position connector, crafted from durable Copper Alloy, guarantees efficient power transmission with an amperage of 3A. Its precise pitch of .1 inch and row spacing of .2 inch offer seamless integration on your circuit board. With a straight mount orientation and operating temperature range of -40 to 105°C, this connector is perfect for a wide range of applications. Upgrade your connectivity with this essential component.