345-049-524-102

Heilind Number:EDA345-049-524-102
Manufacturer:EDAC
Manufacturer Number:345-049-524-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-049-524-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-049-524-102

Detailed Description

Enhance your PCB connections with our high-quality Board To Board Card Edge Connector. Designed for seamless integration, this straight-mount connector boasts 49 positions with a single row, offering optimal connectivity for your electronic devices. Crafted with UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it ensures both safety and reliability. With a pitch of .1 inch and row spacing of .2 inch, it provides precise alignment for efficient data transfer. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees performance in various environments. Elevate your electronic projects with this essential connector.