345-049-524-104

Heilind Number:EDA345-049-524-104
Manufacturer:EDAC
Manufacturer Number:345-049-524-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-049-524-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-049-524-104

Detailed Description

Elevate your connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a straight mount orientation, ideal for streamlined PCB assembly. With a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, it guarantees both durability and safety in operation. The copper alloy contact material ensures reliable signal transmission, while the 49 positions offer ample connectivity options. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Upgrade your PCB setup with this essential component.