345-049-524-107

Heilind Number:EDA345-049-524-107
Manufacturer:EDAC
Manufacturer Number:345-049-524-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-049-524-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-049-524-107

Detailed Description

Enhance your circuitry with this high-performance board-to-board PCB connector. Designed for seamless connectivity, it features 49 positions in a single row, ensuring efficient data transfer. The durable UL 94V-0 thermoplastic polyester housing guarantees long-lasting reliability, while the copper alloy contacts provide optimal conductivity. With a compact pitch of .1 inches and row spacing of .2 inches, it is perfect for space-constrained applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of environments. Upgrade your electronics with this essential component.