345-049-524-404

Heilind Number:EDA345-049-524-404
Manufacturer:EDAC
Manufacturer Number:345-049-524-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-049-524-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-049-524-404

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Green PCB Connector. Designed for seamless integration, it boasts a 3A amperage and features UL 94V-0 Thermoplastic Polyester housing for optimal safety and durability. With a single row configuration and 49 positions, it offers ample room for secure connections. Crafted with precision, it ensures reliable signal transmission thanks to its Copper Alloy contact material. The .1-inch pitch and .2-inch row spacing allow for efficient PCB mounting. Operating flawlessly even in extreme temperatures ranging from -40 to 105°C, this connector is essential for any electronics enthusiast or professional. Upgrade your setup today with this indispensable component.