345-049-525-101

Heilind Number:EDA345-049-525-101
Manufacturer:EDAC
Manufacturer Number:345-049-525-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-049-525-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-049-525-101

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Designed for optimal signal transmission, it features 49 positions in a single row, ensuring efficient data transfer. The durable UL 94V-0 Thermoplastic Polyester housing offers reliable protection, while the copper alloy contacts guarantee secure and stable connections. With a pitch of .1 inches and row spacing of .2 inches, this connector is perfect for compact electronic designs. Operating seamlessly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of applications. Upgrade your system with this green-colored connector for seamless and dependable performance.