345-049-525-103

Heilind Number:EDA345-049-525-103
Manufacturer:EDAC
Manufacturer Number:345-049-525-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-049-525-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-049-525-103

Detailed Description

Enhance your PCB connectivity with this high-performing board-to-board connector. Designed for efficiency, it features 49 positions with a single row layout and a tight pitch of .1 inches, perfect for compact spaces. Crafted with durable UL 94V-0 thermoplastic polyester housing and copper alloy contacts, it ensures reliable and secure connections. The straight mount orientation offers easy installation, while the wide operating temperature range of -40 to 105°C guarantees optimal performance in various environments. Ideal for demanding applications, this connector is a must-have for any electronic setup. Elevate your connectivity standards with this essential component.