345-049-525-108

Heilind Number:EDA345-049-525-108
Manufacturer:EDAC
Manufacturer Number:345-049-525-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-049-525-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-049-525-108

Detailed Description

Enhance your PCB connectivity with our high-performance Board-to-Board Card Edge Connector, designed for seamless integration in electronic devices. Featuring a single row layout with 49 positions and a compact pitch of .1 inches, this connector ensures efficient signal transmission with minimal space requirements. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable performance even in demanding industrial environments. The straight mount orientation and .2-inch row spacing offer easy installation on your circuit board. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for applications that require robust and stable connections. Elevate your PCB assembly process with this essential component, ensuring optimal functionality and longevity in your electronic designs.