345-049-525-402

Heilind Number:EDA345-049-525-402
Manufacturer:EDAC
Manufacturer Number:345-049-525-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-049-525-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-049-525-402

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Designed for ultimate reliability, it features 49 positions in a single row with a .1-inch pitch and .2-inch row spacing, ensuring seamless integration. The housing is crafted from UL 94V-0 thermoplastic polyester for durability, while the copper alloy contacts guarantee efficient power transfer. With an amperage of 3A and an operating temperature range from -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation simplifies installation, making it a must-have for any PCB assembly project. Upgrade your connectivity solutions with this dependable component.