345-049-525-403

Heilind Number:EDA345-049-525-403
Manufacturer:EDAC
Manufacturer Number:345-049-525-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-049-525-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-049-525-403

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Featuring 49 positions in a single row layout, it offers seamless integration for your electronic components. The contact material, made of durable Copper Alloy, ensures reliable signal transmission. With a pitch of .1 inches and row spacing of .2 inches, it allows for precise and secure connections. The housing material, UL 94V-0 Thermoplastic Polyester, guarantees safety and durability. Operating efficiently in a wide temperature range from -40 to 105°C, this connector is ideal for various applications. Its straight mount orientation simplifies installation, making it a convenient choice for your projects. Upgrade your connectivity solutions with this essential component.