345-049-525-404

Heilind Number:EDA345-049-525-404
Manufacturer:EDAC
Manufacturer Number:345-049-525-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-049-525-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-049-525-404

Detailed Description

Enhance connectivity within your electronic devices with this versatile Board To Board PCB Connector. Designed for seamless integration onto your PCB, this connector features a single row with 49 positions, ensuring ample space for optimal signal transfer. The straight mount orientation makes installation a breeze, while the durable UL 94V-0 Thermoplastic Polyester housing guarantees long-lasting performance even in challenging environments. With a contact material of Copper Alloy and a pitch of .1 inches, you can trust in reliable conductivity. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is suitable for various applications. Upgrade your connectivity solutions with this essential component.