345-049-525-412

Heilind Number:EDA345-049-525-412
Manufacturer:EDAC
Manufacturer Number:345-049-525-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-049-525-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-049-525-412

Detailed Description

Enhance connectivity in your electronic projects with this single-row Board To Board PCB Connector. Designed for seamless integration, it features 49 positions with a 0.1-inch pitch, ensuring precise and secure connections. The contact material, made of high-quality Copper Alloy, guarantees optimal conductivity. Its housing, constructed from UL 94V-0 Thermoplastic Polyester, offers durability and safety. With a straight mount orientation and a row spacing of 0.2 inches, this connector enables efficient PCB assembly. Operating effectively in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications in various industries. Upgrade your connectivity solutions with this reliable Card Edge Connector.