345-049-525-458

Heilind Number:EDA345-049-525-458
Manufacturer:EDAC
Manufacturer Number:345-049-525-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-049-525-458
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-049-525-458

Detailed Description

Enhance connectivity within your electronic devices with this high-performance board-to-board PCB connector. Designed for seamless integration, its durable UL 94V-0 Thermoplastic Polyester housing guarantees reliability in any application. The copper alloy contact material ensures optimal conductivity, while the 49 positions offer ample room for multiple connections. With a compact pitch of .1 inch and straight mount orientation, it's ideal for space-saving installations. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for your connectivity needs. Perfect for various electronic projects, it's a must-have component for reliable data transmission.