345-049-525-488

Heilind Number:EDA345-049-525-488
Manufacturer:EDAC
Manufacturer Number:345-049-525-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-049-525-488
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-049-525-488

Detailed Description

Enhance the connectivity of your electronic devices with this high-quality green Board To Board PCB Connector. With a compact design featuring 49 positions and a single row, it ensures seamless transmission of data and power. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability and safety, while the copper alloy contact material provides reliable conductivity. Operating efficiently in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of applications. The .1 inch pitch and .2 inch row spacing allow for easy and precise installation on your PCBs. Its straight mount orientation ensures a secure and stable connection. Upgrade your electronics with this essential component for optimal performance.