345-049-525-604

Heilind Number:EDA345-049-525-604
Manufacturer:EDAC
Manufacturer Number:345-049-525-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-049-525-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-049-525-604

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features 49 positions in a single row with a pitch of .1 inches, ensuring precise and reliable connections. The housing is constructed from UL 94V-0 Thermoplastic Polyester, providing exceptional durability and safety. With a contact material of Copper Alloy, you can count on optimal conductivity. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation and row spacing of .2 inches offer easy installation and efficient PCB layout.Upgrade your electronic designs with this green-colored connector, a perfect choice for professionals seeking quality and performance in their projects.