345-049-525-607

Heilind Number:EDA345-049-525-607
Manufacturer:EDAC
Manufacturer Number:345-049-525-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-049-525-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-049-525-607

Detailed Description

Enhance your PCB connections with our green Board To Board Card Edge Connector, featuring 49 positions for seamless integration. Crafted with UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, this connector ensures reliable performance, even in harsh environments. With a low 3A amperage and a .1-inch pitch, it offers efficient power transmission. Its straight mount orientation and compact design make it perfect for space-saving applications. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your electronic projects. Upgrade your connectivity with this essential component.