345-049-525-658

Heilind Number:EDA345-049-525-658
Manufacturer:EDAC
Manufacturer Number:345-049-525-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-049-525-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-049-525-658

Detailed Description

Enhance your circuit board connections with our cutting-edge Green Card Edge Connector. Designed for optimal performance, this connector features a single row with 49 positions, ensuring seamless connectivity for your electronic devices. The UL 94V-0 Thermoplastic Polyester housing material provides durability and reliability, while the Copper Alloy contact material guarantees efficient power transfer. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for various industrial applications. Upgrade your PCB setup with this essential component for seamless data transmission.