345-049-525-678

Heilind Number:EDA345-049-525-678
Manufacturer:EDAC
Manufacturer Number:345-049-525-678
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-049-525-678
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-049-525-678

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration in electronic devices, this connector boasts 49 positions in a single row, ensuring efficient data transfer. The contact material, made of durable Copper Alloy, guarantees reliable conductivity. With a low amperage of 3 A and an operating temperature range of -40 to 105 °C, it's suitable for various environments. The housing, crafted from UL 94V-0 Thermoplastic Polyester in a sleek green hue, offers both durability and safety. Whether you're a DIY enthusiast or a professional, this connector is a must-have for your projects. Stay connected with ease and precision.