345-049-525-688

Heilind Number:EDA345-049-525-688
Manufacturer:EDAC
Manufacturer Number:345-049-525-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-049-525-688
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-049-525-688

Detailed Description

Enhance connectivity in your electronic projects with this high-performance Board To Board PCB Connector. Designed for seamless integration on printed circuit boards, it features 49 positions with a single row layout, ensuring efficient signal transmission. The housing, crafted from UL 94V-0 rated Thermoplastic Polyester, guarantees durability and safety in operation. Copper Alloy contacts offer reliable conductivity, while a .1 inch pitch and .2 inch row spacing optimize signal routing. With a straight mount orientation, assembling this connector is a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications in various industries. Trust in this connector to deliver exceptional performance and durability, meeting the demands of your connectivity needs. Whether you're a professional or a DIY enthusiast, this connector is a must-have for your projects.