MS3450L18-9S L/C

Heilind Number:EDA345-049-540-101
Manufacturer:J-Tech | Conesys
Manufacturer Number:MS3450L18-9S L/C
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:J-Tech | Conesys
Manufacturer Part Number:J-Tech | Conesys MS3450L18-9S L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-049-540-101

Detailed Description

Enhance your electronic connections with this high-quality Board To Board PCB Connector. Designed for efficient signal transmission, it features 49 positions with a single row layout, ensuring seamless connectivity. The UL 94V-0 Thermoplastic Polyester housing guarantees durability, while the Copper Alloy contacts provide excellent conductivity. With a pitch of .1 in and row spacing of .2 in, it offers precise alignment on your PCB. Operating in a wide temperature range from -40 to 105 °C, it is suitable for diverse environments. Its straight mount orientation makes installation easy and hassle-free. Upgrade your system with this reliable connector for optimal performance.