345-049-540-104

Heilind Number:EDA345-049-540-104
Manufacturer:EDAC
Manufacturer Number:345-049-540-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-049-540-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-049-540-104

Detailed Description

Enhance connectivity in your electronic devices with this 49-position Board To Board PCB Connector. Crafted with precision, it features a durable housing made of UL 94V-0 Thermoplastic Polyester in a sleek green hue. The copper alloy contact material ensures reliable conductivity, while the 3A amperage and .1-inch pitch support efficient power transmission. With a straight mount orientation and convenient row spacing of .2 inches, this connector offers seamless integration onto your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees optimal performance even in challenging environments. Elevate your circuitry with this essential component, a must-have in any electronics toolkit.