345-049-540-107

Heilind Number:EDA345-049-540-107
Manufacturer:EDAC
Manufacturer Number:345-049-540-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-049-540-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-049-540-107

Detailed Description

Enhance connectivity in your electronic projects with this high-performance Board to Board PCB Connector. Featuring a sleek design in vibrant green, it adds a pop of color while ensuring reliable power transmission with an amperage of 3A. Crafted with UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees durability and efficient signal transfer. With a single row layout, .1-inch pitch, and 49 positions, it offers seamless integration on your PCB. The straight mount orientation and wide operating temperature range from -40 to 105°C make it versatile for various applications. Upgrade your connection solutions with this essential component.