345-049-540-158

Heilind Number:EDA345-049-540-158
Manufacturer:EDAC
Manufacturer Number:345-049-540-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-049-540-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-049-540-158

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring 49 positions in a single row, it ensures seamless and efficient data transfer. Crafted with a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable operation even in demanding environments. The straight mount orientation and 0.1-inch pitch facilitate easy installation onto PCBs, while the -40 to 105°C operating temperature range ensures optimal performance. Trust this connector to deliver consistent and secure connections for all your electronic applications.