345-049-540-403

Heilind Number:EDA345-049-540-403
Manufacturer:EDAC
Manufacturer Number:345-049-540-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-049-540-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-049-540-403

Detailed Description

Enhance your connectivity with our Green Card Edge Connector, a high-performance solution designed for seamless board-to-board integration. With an amperage of 3A and durable UL 94V-0 Thermoplastic Polyester housing material, it ensures reliable and safe operation in various applications. Featuring 49 positions and a compact pitch of .1 inches, it allows for efficient signal transmission. The straight mount orientation and copper alloy contact material guarantee stable and secure connections. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is a dependable choice for demanding environments. Upgrade your PCB setup with this essential component.