345-049-540-458

Heilind Number:EDA345-049-540-458
Manufacturer:EDAC
Manufacturer Number:345-049-540-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-049-540-458
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-049-540-458

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector in a sleek green hue. Featuring 49 positions in a single row configuration, it offers seamless interfacing for your devices. Crafted with UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it ensures reliable and secure connectivity. With a compact pitch of .1 inch and row spacing of .2 inches, it's ideal for space-efficient PCB layouts. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is built to withstand harsh environments. Perfect for various applications in the electronics industry, it guarantees efficient signal transmission and power delivery. Upgrade your devices with this essential connector for seamless performance.