345-049-540-602

Heilind Number:EDA345-049-540-602
Manufacturer:EDAC
Manufacturer Number:345-049-540-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-049-540-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-049-540-602

Detailed Description

Enhance your PCB connections with this high-performance Board to Board Card Edge Connector. Featuring 49 positions in a single row, it offers seamless connectivity for your electronic projects. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance, while the Copper Alloy contacts guarantee efficient power transmission. With a pitch of .1 inches and row spacing of .2 inches, it allows for precise and secure mating. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is suitable for various environments. Whether you're a professional or a DIY enthusiast, this green connector is a must-have for your electronic toolbox. Upgrade your PCB assemblies with ease and precision.