345-049-540-658

Heilind Number:EDA345-049-540-658
Manufacturer:EDAC
Manufacturer Number:345-049-540-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-049-540-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-049-540-658

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features 49 positions in a single row, with a pitch of .1 inches and row spacing of .2 inches, ensuring precise and reliable connections. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees long-lasting performance even in harsh operating environments. With a straight mount orientation and an operating temperature range of -40 to 105°C, it offers versatility and stability in various applications. Upgrade your electronic projects with this essential component, a must-have in any connector toolkit.