345-049-540-688

Heilind Number:EDA345-049-540-688
Manufacturer:EDAC
Manufacturer Number:345-049-540-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-049-540-688
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-049-540-688

Detailed Description

Enhance connectivity in your electronic devices with this 49-position straight board-to-board PCB connector. Featuring a durable UL 94V-0 thermoplastic polyester housing and copper alloy contacts, it ensures reliable performance even in challenging environments. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure alignment on your PCB. Operating smoothly at temperatures ranging from -40 to 105°C, this connector is ideal for various applications. Upgrade your setup with this high-quality green connector, designed for seamless integration and long-lasting functionality.