345-049-541-103

Heilind Number:EDA345-049-541-103
Manufacturer:EDAC
Manufacturer Number:345-049-541-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-049-541-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-049-541-103

Detailed Description

Enhance your PCB connectivity with our cutting-edge Green Board-to-Board Connector. Designed for seamless integration, this essential component features 49 positions in a single row, ensuring efficient and reliable data transmission. Constructed with high-quality UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees durability and optimal performance. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for seamless installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it’s perfect for a variety of environments. Upgrade your systems with this Straight-mount connector and experience enhanced connectivity like never before.