345-049-541-158

Heilind Number:EDA345-049-541-158
Manufacturer:EDAC
Manufacturer Number:345-049-541-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-049-541-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-049-541-158

Detailed Description

Enhance connectivity in your electronic devices with this efficient and reliable Board To Board PCB Connector. Designed for seamless integration, it features a single row with 49 positions, ensuring optimal performance. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability and safety, while the copper alloy contact material offers high conductivity. With a pitch of .1 inch and row spacing of .2 inch, it allows for precise connections. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Its straight mount orientation makes installation simple and convenient. Trust in this connector to deliver consistent and secure connections for your PCB needs.