345-049-541-402

Heilind Number:EDA345-049-541-402
Manufacturer:EDAC
Manufacturer Number:345-049-541-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-049-541-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-049-541-402

Detailed Description

Enhance connectivity in your electronic setups with this high-performance board-to-board PCB connector. Crafted with precision, it features 49 positions in a single row, facilitating seamless data transmission. The durable UL 94V-0 Thermoplastic Polyester housing ensures longevity, while copper alloy contacts guarantee reliable conductivity. With a low 3A amperage and an operating temperature range of -40 to 105°C, it's designed to meet the demands of various applications. The .1-inch pitch and .2-inch row spacing offer easy installation on your PCBs. Whether straight or right-angle mounting, this connector provides flexibility in orientation. Trust in its quality for efficient signal transfer in your projects.