345-049-541-407

Heilind Number:EDA345-049-541-407
Manufacturer:EDAC
Manufacturer Number:345-049-541-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-049-541-407
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-049-541-407

Detailed Description

Enhance connectivity within your electronic devices with this green Board To Board PCB Connector. Designed for seamless integration, it features 49 positions in a single row, with a pitch of .1 inches and row spacing of .2 inches. The connector is crafted from UL 94V-0 Thermoplastic Polyester housing material, ensuring durability and safety. Contacts are made from high-quality Copper Alloy for reliable conductivity. With a straight mount orientation, it offers easy installation on PCBs. Operating in a wide temperature range from -40 to 105 °C, this connector is suitable for various industrial applications. Trust in its performance and efficiency for your connectivity needs.