345-049-541-412

Heilind Number:EDA345-049-541-412
Manufacturer:EDAC
Manufacturer Number:345-049-541-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-049-541-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-049-541-412

Detailed Description

Enhance your PCB connectivity with this high-performance 49-position Card Edge Connector. Featuring a sleek green housing made of UL 94V-0 Thermoplastic Polyester, it ensures durability and safety. The contact material is crafted from Copper Alloy, guaranteeing reliable conductivity. With a compact pitch of .1 inches and row spacing of .2 inches, this connector offers seamless integration on your board. Its straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105°C, it is ideal for diverse industrial applications. Elevate your PCB design with this essential component.