345-049-541-602

Heilind Number:EDA345-049-541-602
Manufacturer:EDAC
Manufacturer Number:345-049-541-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-049-541-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-049-541-602

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board Card Edge Connector. Designed for seamless integration, this connector features 49 positions in a single row, offering optimal efficiency in your circuitry. The housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability and safety in all applications. With a compact pitch of .1 inches and row spacing of .2 inches, it allows for precise and secure connections. The contact material, made of high-quality Copper Alloy, guarantees excellent conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of environments. With a straight mount orientation, installation is quick and easy. Elevate your PCB design with this essential connector, a must-have in any electronic setup.