345-049-541-607

Heilind Number:EDA345-049-541-607
Manufacturer:EDAC
Manufacturer Number:345-049-541-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-049-541-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-049-541-607

Detailed Description

Enhance connectivity within your electronic devices with this cutting-edge Board To Board PCB Connector. Designed for optimal performance, this connector features 49 positions, ensuring seamless communication between circuit boards. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability and safety, even in challenging environments. With a contact material of Copper Alloy, you can rely on efficient and stable connections. The .1-inch pitch and .2-inch row spacing allow for precise positioning on your PCB. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for various applications. Its straight mount orientation simplifies installation, while the vibrant green color adds a touch of visual appeal. Whether you're a professional in need of high-quality components or a hobbyist working on a project, this connector is the perfect choice to ensure your devices run smoothly. Elevate your connectivity game with this essential piece of technology.