345-049-541-608

Heilind Number:EDA345-049-541-608
Manufacturer:EDAC
Manufacturer Number:345-049-541-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-049-541-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-049-541-608

Detailed Description

Enhance your electronic connections with this high-quality green PCB connector. With an amperage of 3 A, it offers reliable performance for various applications. The housing material, made of UL 94V-0 thermoplastic polyester, ensures safety and durability. Featuring 49 positions in a single row, this connector provides ample connectivity options. The copper alloy contact material guarantees efficient signal transmission. With a pitch of .1 inch and row spacing of .2 inch, it allows for precise and secure connections on your board. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of environments. Upgrade your setup with this essential component for seamless board-to-board connections.