345-049-541-612

Heilind Number:EDA345-049-541-612
Manufacturer:EDAC
Manufacturer Number:345-049-541-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-049-541-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-049-541-612

Detailed Description

Enhance your electronic connections with this advanced PCB connector. Featuring a sleek, green design, it boasts a high amperage of 3A for efficient power transfer. Crafted with durable UL 94V-0 thermoplastic polyester housing and copper alloy contacts, it ensures reliable performance. With a single row and 49 positions, it offers ample connectivity options. The .1-inch pitch and .2-inch row spacing make it easy to install and use. Suitable for a wide range of applications, it operates seamlessly in temperatures ranging from -40 to 105°C. Upgrade your device with this essential component for seamless board-to-board connectivity.