345-049-541-658

Heilind Number:EDA345-049-541-658
Manufacturer:EDAC
Manufacturer Number:345-049-541-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-049-541-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-049-541-658

Detailed Description

Elevate your PCB connectivity with our cutting-edge Board to Board Card Edge Connector, designed for seamless integration in electronic assemblies. This high-performance connector features 49 positions in a single row, ensuring efficient data transfer and signal integrity. Crafted with precision, it boasts a durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts, meeting stringent quality standards for enhanced reliability. With a compact pitch of .1 inches and row spacing of .2 inches, it offers precise alignment and space-saving efficiency. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications in various industries. Trust in our connector to deliver unmatched performance and durability, making it a vital component for your electronic systems.