345-049-541-688

Heilind Number:EDA345-049-541-688
Manufacturer:EDAC
Manufacturer Number:345-049-541-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-049-541-688
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-049-541-688

Detailed Description

Elevate connectivity within your electronic devices with our cutting-edge Board To Board PCB Connector. Designed for seamless integration, this essential component features 49 positions with a row spacing of .2 inches, ensuring optimal performance. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing guarantees long-lasting reliability, even in harsh environments. The copper alloy contact material offers superior conductivity, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your PCB connections with this high-quality solution, essential for efficient electronics assembly.