MS3450L20-22PZ L/C

Heilind Number:EDA345-049-542-101
Manufacturer:J-Tech | Conesys
Manufacturer Number:MS3450L20-22PZ L/C
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:J-Tech | Conesys
Manufacturer Part Number:J-Tech | Conesys MS3450L20-22PZ L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-049-542-101

Detailed Description

Enhance your circuit board connectivity with our cutting-edge Board To Board PCB Connector. Designed for seamless integration, this connector features 49 positions with a single row layout, ensuring efficient signal transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, it guarantees long-lasting performance. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is easily achieved. Operating flawlessly in a temperature range of -40 to 105°C, it's suitable for diverse applications. The straight mount orientation offers easy installation, making it an essential component for any electronic setup. Elevate your PCB connections with this reliable and efficient connector.