345-049-542-102

Heilind Number:EDA345-049-542-102
Manufacturer:EDAC
Manufacturer Number:345-049-542-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-049-542-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-049-542-102

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Featuring a single row design with 49 positions and a compact .1-inch pitch, it ensures seamless and efficient data transfer. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts, it guarantees long-lasting quality and performance. With a straight mount orientation and precise .2-inch row spacing, it's perfect for various electronic applications. Operating flawlessly in a wide temperature range from -40 to 105 °C, this green connector is a must-have for any project requiring secure and stable board-to-board connections. Experience superior reliability and connectivity with this essential component.