345-049-542-403

Heilind Number:EDA345-049-542-403
Manufacturer:EDAC
Manufacturer Number:345-049-542-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-049-542-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-049-542-403

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring 49 positions in a single row with a pitch of .1 inch, this connector ensures precise and efficient data transmission. The durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material guarantee reliability in all operating conditions, from -40 to 105°C. With a straight mount orientation and a compact design, it is ideal for space-efficient PCB layouts. Trust in this connector to deliver seamless and secure connections for your electronic applications.