345-049-542-458

Heilind Number:EDA345-049-542-458
Manufacturer:EDAC
Manufacturer Number:345-049-542-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-049-542-458
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-049-542-458

Detailed Description

Enhance connectivity in your electronic devices with this high-quality Board To Board PCB Connector. Featuring 49 positions in a single row for seamless data transmission, it ensures reliable performance. The durable housing is made of UL 94V-0 Thermoplastic Polyester, providing excellent heat resistance and safety. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment on your PCB. The contact material, Copper Alloy, guarantees efficient signal transfer. Designed for straight mounting orientation, it's easy to install and use. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Trust in its quality for seamless connectivity solutions in your projects.