345-049-542-602

Heilind Number:EDA345-049-542-602
Manufacturer:EDAC
Manufacturer Number:345-049-542-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-049-542-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-049-542-602

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring 49 positions and a compact single-row design, it offers seamless integration for your PCB assembly. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliability in various operating environments, with a wide temperature range of -40 to 105 °C. Crafted with precision, the connectors boast Copper Alloy contacts for optimal signal transmission. With a pitch of .1 inches and row spacing of .2 inches, they provide efficient and secure connections. Suitable for a variety of applications, these connectors guarantee superior performance and long-lasting durability. Upgrade your PCB assembly with this essential component for seamless data transfer and power distribution.